Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015329Copy
Manufacturer Standard Lead Time3 weeks
Order Code4644828
Your Part Number
276 In Stock
Need more?
276 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.620 (CNY36.8606) |
| 100+ | CNY26.890 (CNY30.3857) |
| 250+ | CNY24.730 (CNY27.9449) |
| 500+ | CNY23.040 (CNY26.0352) |
| 1000+ | CNY21.760 (CNY24.5888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.62 (CNY36.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015329Copy
Manufacturer Standard Lead Time3 weeks
Order Code4644828
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min10mm
Cable Diameter Max14mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69K
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
14mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
10mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045904
