Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015311Copy
Manufacturer Standard Lead Time14 weeks
Order Code4632879
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.440 (CNY292.0372) |
| 5+ | CNY246.240 (CNY278.2512) |
| 10+ | CNY230.330 (CNY260.2729) |
| 25+ | CNY206.940 (CNY233.8422) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY258.44 (CNY292.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015311Copy
Manufacturer Standard Lead Time14 weeks
Order Code4632879
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Terminal TypeQuick Blade Splice
Insulator ColourRed
Insulator MaterialPP (Polypropylene)
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
18AWG
Terminal Type
Quick Blade Splice
Insulator Material
PP (Polypropylene)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
