Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015302Copy
Manufacturer Standard Lead Time13 weeks
Order Code4632870
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.520 (CNY202.8576) |
| 5+ | CNY169.880 (CNY191.9644) |
| 10+ | CNY157.880 (CNY178.4044) |
| 25+ | CNY141.030 (CNY159.3639) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY179.52 (CNY202.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015302Copy
Manufacturer Standard Lead Time13 weeks
Order Code4632870
Technical Datasheet
Product Range-
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator ColourRed
Insulator MaterialThermoplastic
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
Twist On
Wire Size AWG Max
10AWG
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322056
