Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015283Copy
Manufacturer Standard Lead Time13 weeks
Order Code4632857
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.030 (CNY238.4639) |
| 5+ | CNY199.030 (CNY224.9039) |
| 10+ | CNY184.000 (CNY207.920) |
| 25+ | CNY171.390 (CNY193.6707) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY211.03 (CNY238.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015283Copy
Manufacturer Standard Lead Time13 weeks
Order Code4632857
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter36.57mm
Cable Clamp / Clip MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Clamp / Clip ColourBlack
External Length55mm
External Width12.34mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
External Length
55mm
Height
-
SVHC
To Be Advised
Internal Diameter
36.57mm
Cable Clamp / Clip Colour
Black
External Width
12.34mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318881
