Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015281Copy
Manufacturer Standard Lead Time13 weeks
Order Code4632855
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.220 (CNY203.6486) |
| 5+ | CNY170.050 (CNY192.1565) |
| 10+ | CNY157.170 (CNY177.6021) |
| 25+ | CNY146.390 (CNY165.4207) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY180.22 (CNY203.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015281Copy
Manufacturer Standard Lead Time13 weeks
Order Code4632855
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter28.6mm
Cable Clamp / Clip MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Clamp / Clip ColourBlack
External Length50.8mm
External Width11.91mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
External Length
50.8mm
Height
-
SVHC
To Be Advised
Internal Diameter
28.6mm
Cable Clamp / Clip Colour
Black
External Width
11.91mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277603
