Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015274Copy
Manufacturer Standard Lead Time13 weeks
Order Code4632847
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.540 (CNY192.7102) |
| 5+ | CNY161.710 (CNY182.7323) |
| 10+ | CNY150.660 (CNY170.2458) |
| 25+ | CNY135.220 (CNY152.7986) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY170.54 (CNY192.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015274Copy
Manufacturer Standard Lead Time13 weeks
Order Code4632847
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length400mm
Cable Tie Width7.56mm
Cable Bundle Diameter Max103.1mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeMounting Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
400mm
Cable Bundle Diameter Max
103.1mm
Cable Tie Type
Mounting Hole
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
7.56mm
Minimum Loop Tensile Strength
120lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.694462
