Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015263Copy
Manufacturer Standard Lead Time2 weeks
Order Code4666455
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.460 (CNY61.5398) |
| 5+ | CNY51.430 (CNY58.1159) |
| 10+ | CNY47.320 (CNY53.4716) |
| 25+ | CNY41.790 (CNY47.2227) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY54.46 (CNY61.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015263Copy
Manufacturer Standard Lead Time2 weeks
Order Code4666455
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourOrange
Cable Tie Length192mm
Cable Tie Width4.57mm
Cable Bundle Diameter Max47.62mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
192mm
Cable Bundle Diameter Max
47.62mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Orange
Cable Tie Width
4.57mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
