Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015255Copy
Manufacturer Standard Lead Time2 weeks
Order Code4666447
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.270 (CNY237.6051) |
| 5+ | CNY199.350 (CNY225.2655) |
| 10+ | CNY185.740 (CNY209.8862) |
| 25+ | CNY166.730 (CNY188.4049) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY210.27 (CNY237.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015255Copy
Manufacturer Standard Lead Time2 weeks
Order Code4666447
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourGreen
Cable Tie Length104.8mm
Cable Tie Width2.41mm
Cable Bundle Diameter Max22.22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
104.8mm
Cable Bundle Diameter Max
22.22mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Green
Cable Tie Width
2.41mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
