
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.660 (CNY19.9558) |
| 5+ | CNY13.840 (CNY15.6392) |
Product Information
Product Overview
This 2-pole pluggable terminal block features advanced PUSH-IN connection technology for quick and reliable wiring without the need for tools. Its modular side-lock design allows multiple poles to be easily combined, providing flexible configuration options to suit various applications. Designed for universal installation, the terminal block supports a wide range of device layouts, ensuring adaptability in compact or complex assemblies. The double-row, straight-line pin arrangement and 5mm pitch deliver stable, space-efficient connectivity. Ideal for modern electrical and electronic systems, this terminal block offers a compact, durable, and user-friendly wiring solution that enhances both performance and design flexibility.
- Connection method: Push-in spring connection
- Conductor cross section (solid): 0.5 – 1.5 mm²
- Conductor cross section (flexible): 0.5 – 1.5 mm²
- AWG range: 30 – 16 AWG
- Strip length: 10 mm
- Pitch: 5 mm
Applications
Electrical and Electronics, Installations, Cable & Wire Protection, Routing, Factory Automation, Power Management
Technical Specifications
5mm
30AWG
1.5mm²
10A
Multicomp Pro Terminal Blocks
2Ways
16AWG
Push In
630V
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
