Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015199Copy
Manufacturer Standard Lead Time52 weeks
Order Code4568611
Product RangeMulticomp Pro Scrapers
Your Part Number
395 In Stock
Need more?
395 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.670 (CNY75.3371) |
| 10+ | CNY62.490 (CNY70.6137) |
| 25+ | CNY61.310 (CNY69.2803) |
| 50+ | CNY58.760 (CNY66.3988) |
| 100+ | CNY57.480 (CNY64.9524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.67 (CNY75.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015199Copy
Manufacturer Standard Lead Time52 weeks
Order Code4568611
Product RangeMulticomp Pro Scrapers
Technical Datasheet
Knife TypeStiff Stripping
Length123mm
Blade Width75mm
Blade MaterialStainless Steel
Product RangeMulticomp Pro Scrapers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MP015199 Scraper Knife is a heavy-duty tool featuring a 75mm blade size, measuring 75mm x 123mm. It boasts a sharp stainless steel blade, securely attached with an aluminum rivet to a sturdy wooden handle. This scraper knife is designed for demanding tasks, offering exceptional durability and control during scraping operations, making it an essential tool for professionals and DIY enthusiasts alike.
- Material: Stainless steel blade, alum rivet, and wood handle
- Finished: Nature colour for the wood handle, polished blade
- Blade size: 75mm × 123mm
Applications
Automotive, Hobby & Education, Industrial Maintenance
Technical Specifications
Knife Type
Stiff Stripping
Blade Width
75mm
Product Range
Multicomp Pro Scrapers
Length
123mm
Blade Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
