Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015198Copy
Manufacturer Standard Lead Time52 weeks
Order Code4568610
Product RangeMulticomp Pro Scrapers
Your Part Number
406 In Stock
Need more?
406 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.660 (CNY61.7658) |
| 10+ | CNY51.200 (CNY57.856) |
| 25+ | CNY50.290 (CNY56.8277) |
| 50+ | CNY48.100 (CNY54.353) |
| 100+ | CNY47.100 (CNY53.223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.66 (CNY61.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015198Copy
Manufacturer Standard Lead Time52 weeks
Order Code4568610
Product RangeMulticomp Pro Scrapers
Technical Datasheet
Knife TypeStiff Stripping
Length125mm
Blade Width38mm
Blade MaterialStainless Steel
Product RangeMulticomp Pro Scrapers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MP015198 Scraper Knife is a powerful tool with a 38mm blade size, measuring 38mm x 125mm. It features a durable stainless steel blade, securely fastened with an aluminum rivet to a wooden handle. This scraper knife is ideal for various applications, offering precision and control in scraping tasks, making it a valuable addition to any toolkit.
- Material: Stainless steel blade, alum rivet, and wood
- Finished: Nature colour for the wood handle, polished blade
- Blade size: 38mm × 125mm
Applications
Automotive, Hobby & Education, Industrial Maintenance
Technical Specifications
Knife Type
Stiff Stripping
Blade Width
38mm
Product Range
Multicomp Pro Scrapers
Length
125mm
Blade Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
