Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015188Copy
Manufacturer Standard Lead Time56 weeks
Order Code4565914
Product RangeMulticomp Pro Tweezers
Your Part Number
249 In Stock
Need more?
249 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.950 (CNY38.3635) |
| 10+ | CNY31.670 (CNY35.7871) |
| 25+ | CNY28.940 (CNY32.7022) |
| 75+ | CNY28.490 (CNY32.1937) |
| 150+ | CNY27.030 (CNY30.5439) |
| 250+ | CNY25.670 (CNY29.0071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.95 (CNY38.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015188Copy
Manufacturer Standard Lead Time56 weeks
Order Code4565914
Product RangeMulticomp Pro Tweezers
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeSharp Hooked
Overall Length115mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeMulticomp Pro Tweezers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP015188 Tweezer, Sharp Hooked, is a specialized tool designed for intricate tasks. With a length of 115mm and made from high-quality stainless steel, it offers excellent control and precision. The sharp hooked tip is ideal for handling delicate components and precise work, such as electronics repair, jewelry making, and micro-assembly. The thickness of 1.5 mm ensures a comfortable and lightweight feel, making it essential for tasks where fine motor control is crucial.
- The tweezers feature a sharp hooked tip, which is perfect for handling delicate tasks. This design allows for precise manipulation.
- The 115mm length provides a comfortable and controllable reach, making it suitable for detailed work that requires precision.
- Made from stainless steel, these tweezers offer excellent durability, corrosion resistance, and long-lasting performance.
- The 1.5 mm thickness ensures that the tweezers are lightweight and comfortable to hold, reducing hand fatigue during extended use.
Applications
Electrical and Electronics, Laboratory, Medical, Industrial, Hobby & Education
Technical Specifications
Tweezer Type
General Purpose
Overall Length
115mm
Tweezer Body Material
Stainless Steel Body
Product Range
Multicomp Pro Tweezers
Tweezer Tip Type
Sharp Hooked
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
