Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015187Copy
Manufacturer Standard Lead Time56 weeks
Order Code4565913
Product RangeMulticomp Pro Tweezers
Your Part Number
271 In Stock
Need more?
271 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.950 (CNY40.6235) |
| 10+ | CNY33.580 (CNY37.9454) |
| 25+ | CNY30.580 (CNY34.5554) |
| 75+ | CNY30.130 (CNY34.0469) |
| 150+ | CNY28.670 (CNY32.3971) |
| 250+ | CNY27.120 (CNY30.6456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.95 (CNY40.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015187Copy
Manufacturer Standard Lead Time56 weeks
Order Code4565913
Product RangeMulticomp Pro Tweezers
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeReverse Action
Overall Length165mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeMulticomp Pro Tweezers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP015187 Tweezer, Reverse Action, is a precision tool designed for delicate tasks. With a length of 165mm and made from high-quality stainless steel, it offers excellent control and durability. The reverse action mechanism provides a unique grip, allowing for easy handling of small components and precise work. The thickness of 1.5 mm ensures a comfortable and lightweight feel, making it ideal for electronics, jewelry making, and medical applications where precision handling is essential.
- The tweezers feature a unique reverse action mechanism, which provides a versatile grip and control. This design allows for easy handling of small objects.
- The 165mm length offers a comfortable and controllable reach, making it ideal for applications that require precision handling and a longer working distance
- Made from stainless steel, these tweezers offer exceptional durability, corrosion resistance, and long-lasting performance
- The 1.5 mm thickness ensures the tweezers are lightweight and comfortable to hold, reducing hand fatigue during extended use.
Applications
Electrical and Electronics, Laboratory, Medical, Industrial, Hobby & Education
Technical Specifications
Tweezer Type
General Purpose
Overall Length
165mm
Tweezer Body Material
Stainless Steel Body
Product Range
Multicomp Pro Tweezers
Tweezer Tip Type
Reverse Action
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
