Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015184Copy
Manufacturer Standard Lead Time56 weeks
Order Code4565910
Product RangeMulticomp Pro Tweezers
Your Part Number
331 In Stock
Need more?
331 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.760 (CNY31.3688) |
| 15+ | CNY24.390 (CNY27.5607) |
| 50+ | CNY21.840 (CNY24.6792) |
| 150+ | CNY21.030 (CNY23.7639) |
| 250+ | CNY15.660 (CNY17.6958) |
| 500+ | CNY14.200 (CNY16.046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.76 (CNY31.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015184Copy
Manufacturer Standard Lead Time56 weeks
Order Code4565910
Product RangeMulticomp Pro Tweezers
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeCurve
Overall Length110mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeMulticomp Pro Tweezers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP015184 Tweezer, Fine Curved Tip, is a versatile tool designed for precision work. With a length of 110mm and made from high-quality stainless steel, it offers excellent control and durability. The curved tip provides a gentle grip for handling small components and delicate tasks. The thickness of 1.5 mm ensures a comfortable and lightweight feel, making it ideal for electronics, jewelry making, and medical applications where precision handling is crucial.
- The fine curved tip provides excellent precision, making it ideal for tasks where accuracy is essential.
- The fine curved tip provides excellent precision, making it ideal for tasks such as electronics assembly, and medical procedures, where accuracy is essential.
- The tweezers' fine curved tip and stainless steel construction make them suitable for a wide range of applications, including electronics assembly.
- Stainless steel is low-maintenance and can be easily cleaned, ensuring the tweezers remain in excellent condition over time.
Applications
Electrical and Electronics, Laboratory, Medical, Industrial, Hobby & Education
Technical Specifications
Tweezer Type
General Purpose
Overall Length
110mm
Tweezer Body Material
Stainless Steel Body
Product Range
Multicomp Pro Tweezers
Tweezer Tip Type
Curve
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
