Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015183Copy
Manufacturer Standard Lead Time56 weeks
Order Code4565909
Product RangeMulticomp Pro Tweezers
Your Part Number
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.760 (CNY31.3688) |
| 15+ | CNY24.390 (CNY27.5607) |
| 50+ | CNY21.840 (CNY24.6792) |
| 150+ | CNY21.030 (CNY23.7639) |
| 250+ | CNY15.660 (CNY17.6958) |
| 500+ | CNY14.200 (CNY16.046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.76 (CNY31.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015183Copy
Manufacturer Standard Lead Time56 weeks
Order Code4565909
Product RangeMulticomp Pro Tweezers
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight
Overall Length110mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeMulticomp Pro Tweezers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP015183 Tweezer, Super Fine Straight, is a precision tool designed for delicate tasks. With a length of 110mm and made from stainless steel, it offers exceptional control and durability. The thickness of 1.5 mm ensures a lightweight and comfortable grip, making it ideal for electronics, jewelry making, and medical applications where precision and control are essential.
- The super-fine straight tip provides exceptional precision, making it ideal for tasks where accuracy is essential.
- The lightweight design and 1.5 mm thickness offer a comfortable grip, reducing hand strain during extended use.
- Stainless steel is easy to clean and sanitize, making these tweezers suitable for medical and laboratory environments where hygiene is of utmost importance.
- Stainless steel is low-maintenance and can be easily cleaned, ensuring the tweezers remain in good condition over time.
Applications
Electrical and Electronics, Laboratory, Medical, Industrial, Hobby & Education
Technical Specifications
Tweezer Type
General Purpose
Overall Length
110mm
Tweezer Body Material
Stainless Steel Body
Product Range
Multicomp Pro Tweezers
Tweezer Tip Type
Straight
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
