Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014998Copy
Manufacturer Standard Lead Time28 weeks
Order Code4559151
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.050 (CNY150.3465) |
| 5+ | CNY107.380 (CNY121.3394) |
| 10+ | CNY100.470 (CNY113.5311) |
| 25+ | CNY85.910 (CNY97.0783) |
| 50+ | CNY82.000 (CNY92.660) |
| 100+ | CNY80.180 (CNY90.6034) |
| 150+ | CNY78.450 (CNY88.6485) |
| 250+ | CNY76.810 (CNY86.7953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.05 (CNY150.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014998Copy
Manufacturer Standard Lead Time28 weeks
Order Code4559151
Technical Datasheet
No. of Rows2 Row
No. of Positions16Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing8.5mm
Rated Current3A
Rated Voltage-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP014998 is a 2 row, 16 ways, brass earthing block.
- 8.5mm pitch spacing
- 3A current rating
- Screw down terminal
- Brass with electronic nickel plating body material
- #10-32UNF screw
- Working temperature range from -55°C to +125°C
- 16AWG wire
- Maximum torque value is 2.8N/m
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
8.5mm
Rated Voltage
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
16Ways
Wire Size AWG Max
-
Rated Current
3A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
