Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014997Copy
Manufacturer Standard Lead Time42 weeks
Order Code4559146
Product RangeMP - Adhesive Tie
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.740 (CNY122.8762) |
| 5+ | CNY100.280 (CNY113.3164) |
| 10+ | CNY86.810 (CNY98.0953) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY108.74 (CNY122.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014997Copy
Manufacturer Standard Lead Time42 weeks
Order Code4559146
Product RangeMP - Adhesive Tie
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourYellow
Cable Tie Length90mm
Cable Tie Width16mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Cable Tie TypeHook and Loop
Product RangeMP - Adhesive Tie
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP014997 is a magic tie with adhesive.
- Yellow colour
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
90mm
Cable Bundle Diameter Max
-
Cable Tie Type
Hook and Loop
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Yellow
Cable Tie Width
16mm
Minimum Loop Tensile Strength
-
Product Range
MP - Adhesive Tie
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
