Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014996Copy
Manufacturer Standard Lead Time42 weeks
Order Code4559145
Product RangeMP - Adhesive Tie
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.740 (CNY122.8762) |
| 5+ | CNY100.280 (CNY113.3164) |
| 10+ | CNY86.810 (CNY98.0953) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY108.74 (CNY122.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014996Copy
Manufacturer Standard Lead Time42 weeks
Order Code4559145
Product RangeMP - Adhesive Tie
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourRed
Cable Tie Length90mm
Cable Tie Width16mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Cable Tie TypeHook and Loop
Product RangeMP - Adhesive Tie
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP014996 is a magic tie with adhesive.
- Red colour
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
90mm
Cable Bundle Diameter Max
-
Cable Tie Type
Hook and Loop
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Red
Cable Tie Width
16mm
Minimum Loop Tensile Strength
-
Product Range
MP - Adhesive Tie
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
