Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014965Copy
Manufacturer Standard Lead Time11 weeks
Order Code4542809
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.170 (CNY222.8021) |
| 5+ | CNY174.150 (CNY196.7895) |
| 10+ | CNY144.940 (CNY163.7822) |
| 20+ | CNY115.460 (CNY130.4698) |
| 50+ | CNY113.360 (CNY128.0968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.17 (CNY222.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014965Copy
Manufacturer Standard Lead Time11 weeks
Order Code4542809
Technical Datasheet
Thermal Resistance1.5°C/W
Packages Cooled-
External Width - Metric105mm
External Height - Metric25.4mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial4.13"
External Height - Imperial1"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP014965 from Multicomp Pro is a Natural Convection Heat Sink constructed from an aluminium alloy with a black anodise finish.
- Finish: Black Anodise
- Material: Aluminium Alloy 6000 Series
- Height: 25.4mm
- Width: 105mm
Technical Specifications
Thermal Resistance
1.5°C/W
External Width - Metric
105mm
External Length - Metric
150mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
4.13"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
