Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014955Copy
Manufacturer Standard Lead Time7 weeks
Order Code4567319
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.150 (CNY431.8295) |
| 25+ | CNY356.800 (CNY403.184) |
| 50+ | CNY337.120 (CNY380.9456) |
| 100+ | CNY328.620 (CNY371.3406) |
| 250+ | CNY320.200 (CNY361.826) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY382.15 (CNY431.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014955Copy
Manufacturer Standard Lead Time7 weeks
Order Code4567319
Technical Datasheet
Cable & Wire TypeTriumph Cable
Jacket MaterialNylon
Jacket ColourTransparent
Wire Gauge12AWG
No. of Max Strands x Strand Size19 x 0.49mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.7mm
Outside Diameter3.7mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable & Wire Type
Triumph Cable
Jacket Colour
Transparent
No. of Max Strands x Strand Size
19 x 0.49mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Outside Diameter
3.7mm
Product Range
-
Jacket Material
Nylon
Wire Gauge
12AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
600V
External Diameter
3.7mm
Approval Specification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
