Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014931Copy
Manufacturer Standard Lead Time42 weeks
Order Code4541472
Product RangeMP 10MM PCB Terminal Blocks
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.970 (CNY79.0661) |
| 5+ | CNY59.660 (CNY67.4158) |
| 10+ | CNY51.220 (CNY57.8786) |
| 25+ | CNY48.710 (CNY55.0423) |
| 50+ | CNY46.470 (CNY52.5111) |
| 100+ | CNY45.390 (CNY51.2907) |
| 150+ | CNY44.410 (CNY50.1833) |
| 250+ | CNY43.510 (CNY49.1663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.97 (CNY79.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014931Copy
Manufacturer Standard Lead Time42 weeks
Order Code4541472
Product RangeMP 10MM PCB Terminal Blocks
Technical Datasheet
Pitch Spacing10mm
No. of Positions3Ways
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In
Rated Current51A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product RangeMP 10MM PCB Terminal Blocks
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
18AWG
Conductor Area CSA
16mm²
Rated Current
51A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Push In
Rated Voltage
600V
Product Range
MP 10MM PCB Terminal Blocks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
