Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014930Copy
Manufacturer Standard Lead Time42 weeks
Order Code4541471
Product RangeMP 10MM PCB Terminal Blocks
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.650 (CNY52.7145) |
| 5+ | CNY39.740 (CNY44.9062) |
| 10+ | CNY34.090 (CNY38.5217) |
| 25+ | CNY32.480 (CNY36.7024) |
| 50+ | CNY30.950 (CNY34.9735) |
| 100+ | CNY30.230 (CNY34.1599) |
| 150+ | CNY29.610 (CNY33.4593) |
| 250+ | CNY28.980 (CNY32.7474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.65 (CNY52.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerMULTICOMP PROManufacturer Part NoMP014930CopyManufacturer Standard Lead Time42 weeksOrder Code4541471Product RangeMP 10MM PCB Terminal BlocksTechnical DatasheetPitch Spacing10mmNo. of Positions2WaysWire Size AWG Min18AWGWire Size AWG Max6AWGConductor Area CSA16mm²Wire Connection MethodPush InRated Current51ARated Voltage600VBlock OrientationThrough Hole Right AngleProduct RangeMP 10MM PCB Terminal BlocksSVHCNo SVHC (04-Feb-2026)
Technical Specifications
- Pitch Spacing
10mm
Wire Size AWG Min18AWG
Conductor Area CSA16mm²
Rated Current51A
Block OrientationThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
No. of Positions2Ways
Wire Size AWG Max6AWG
Wire Connection MethodPush In
Rated Voltage600V
Product RangeMP 10MM PCB Terminal Blocks
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried outTariff No:85369010US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.016
