Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014862Copy
Manufacturer Standard Lead Time38 weeks
Order Code4540100
Product RangeMP 1.25MM WTB Lock Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.120 (CNY1.2656) |
| 50+ | CNY0.851 (CNY0.9616) |
| 100+ | CNY0.763 (CNY0.8622) |
| 200+ | CNY0.696 (CNY0.7865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.12 (CNY1.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014862Copy
Manufacturer Standard Lead Time38 weeks
Order Code4540100
Product RangeMP 1.25MM WTB Lock Series
Technical Datasheet
Product RangeMP 1.25MM WTB Lock Series
No. of Positions4Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP014862 is a 1.25mm wire to board housing with lock.
- 4 positions
- Secure locking and contact lock structure
- Protection against terminal stubbing
- Dual inner positive locks
- Facilitates board placement
- 1A AC/DC current rating, 50V AC/DC voltage rating
- 20mohm maximum contact resistance, 100Mohm minimum insulation resistance
- 500VAC for one minute withstanding voltage
- High temp plastic (UL94V-0) natural insulator, phosphor bronze terminals
- Operating temperature range from -40°C to +105°C
Technical Specifications
Product Range
MP 1.25MM WTB Lock Series
No. of Positions
4Ways
For Use With
Multicomp Pro 1.25MM WTB Lock Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
