Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014810Copy
Manufacturer Standard Lead Time53 weeks
Order Code4538238
Product RangeMulticomp Pro Screwdrivers
Your Part Number
182 In Stock
48 more incoming. You can reserve stock now
11 Delivery in 3-4 Business Days(SG stock)
171 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY639.890 (CNY723.0757) |
| 5+ | CNY627.880 (CNY709.5044) |
| 10+ | CNY617.870 (CNY698.1931) |
Price for:Each
Minimum: 1
Multiple: 1
CNY639.89 (CNY723.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014810Copy
Manufacturer Standard Lead Time53 weeks
Order Code4538238
Product RangeMulticomp Pro Screwdrivers
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m0.1N-m to 1.2N-m
Drive Size - Metric6.35mm
Drive Size - Imperial1/4"
Overall Length180mm
Product RangeMulticomp Pro Screwdrivers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Adjustable Torque Screwdriver is a precision tool designed for accuracy and durability. Featuring a 6.35mm ratchet dimension and a torque range of 0.1Nm to 1.2Nm, it ensures controlled fastening for delicate applications. Built with a hex drive crafted from robust Chrome Vanadium Steel, this screwdriver delivers reliable performance for both professionals and DIY enthusiasts.
- Product overall size: 36mm (D) × 180mm (L)
- Hex drive Material: Chrome Vanadium Steel
- Locking knob (silver anodized ) & Shank Material: Alum Alloy
- Handle Material: NBR Rubber (Black Colour)
- Torque value: 0.1Nm to 1.2Nm
- Tolerance of Torque: +/-6%
- Dimension of ratchet: 1/4in (6.35mm)
Applications
Mechanical, Maintenance & Repair, Instrumentation
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.1N-m to 1.2N-m
Drive Size - Imperial
1/4"
Product Range
Multicomp Pro Screwdrivers
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
180mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
