Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014806Copy
Manufacturer Standard Lead Time13 weeks
Order Code4558564
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.800 (CNY108.254) |
| 50+ | CNY87.510 (CNY98.8863) |
| 100+ | CNY80.700 (CNY91.191) |
| 250+ | CNY75.380 (CNY85.1794) |
| 500+ | CNY73.590 (CNY83.1567) |
Price for:1 Reel: (100ft/305m)
Minimum: 1
Multiple: 1
CNY95.80 (CNY108.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014806Copy
Manufacturer Standard Lead Time13 weeks
Order Code4558564
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourWhite
Wire Gauge20AWG
No. of Max Strands x Strand Size21 x 0.18mm
Reel Length (Imperial)100ft
Reel Length (Metric)305m
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialTinned Copper
Outside Diameter1.8mm
External Diameter1.8mm
Approval SpecificationUL 1007
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable & Wire Type
-
Jacket Colour
White
No. of Max Strands x Strand Size
21 x 0.18mm
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Tinned Copper
External Diameter
1.8mm
Product Range
-
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
80°C
Voltage Rating
300V
Outside Diameter
1.8mm
Approval Specification
UL 1007
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
