Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014794
Order Code4416015
Product RangeMP-HER
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,133.350 (CNY1,280.6855) |
| 3+ | CNY1,074.290 (CNY1,213.9477) |
| 15+ | CNY1,046.960 (CNY1,183.0648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,133.35 (CNY1,280.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014794
Order Code4416015
Product RangeMP-HER
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialFiberglass Reinforced Polyester
External Height - Metric300mm
External Width - Metric250mm
External Depth - Metric140mm
IP RatingIP66
Body ColourLight Grey
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial9.84"
External Depth - Imperial5.51"
Product RangeMP-HER
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
300mm
External Depth - Metric
140mm
Body Colour
Light Grey
External Height - Imperial
11.81"
External Depth - Imperial
5.51"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Fiberglass Reinforced Polyester
External Width - Metric
250mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
MP-HER
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.93
