
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.940 (CNY129.8822) |
| 10+ | CNY86.730 (CNY98.0049) |
| 25+ | CNY83.820 (CNY94.7166) |
| 50+ | CNY78.630 (CNY88.8519) |
Product Information
Product Overview
This M4 x 40 Phillips Flat Countersunk Head Screw is crafted from Polyvinylidene Fluoride (PVDF), a high-performance thermoplastic known for its exceptional chemical resistance, durability, and lightweight properties. Designed for secure and flush fastening, this screw is ideal for applications requiring non-metallic, corrosion-resistant, and non-conductive fasteners. Perfect for chemical processing, semiconductor manufacturing, marine environments, and medical equipment, this M4 x 40 PVDF Phillips Flat Countersunk Head Screw delivers long-lasting performance in the most demanding conditions.
- Premium PVDF Construction – Exceptional resistance to chemicals, acids, and solvents.
- Phillips Flat Countersunk Head Design – Ensures a smooth, flush finish for a secure and streamlined appearance.
- Size: M4 diameter with a 40mm length.
- Lightweight & High Strength – Provides reliable fastening while reducing overall assembly weight.
- Excellent Thermal & UV Stability – Withstands extreme temperatures and prolonged exposure to harsh environments.
- Non-Conductive & Low Water Absorption – Ideal for electrical, marine, and chemical processing applications.
Applications
Electrical and Electronics, Harsh Environment, Utilities, Mechanical, Medical Electronics, Military
Technical Specifications
-
40mm
Flat / Countersunk Head Phillips
No SVHC (25-Jun-2025)
M4
Polyvinylidene Fluoride
Multicomp Pro Cross Countersunk PVDF Screws
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
