
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.130 (CNY39.6969) |
| 10+ | CNY25.300 (CNY28.589) |
| 25+ | CNY24.570 (CNY27.7641) |
| 50+ | CNY24.120 (CNY27.2556) |
Product Information
Product Overview
Engineered for corrosion-resistant and high-performance fastening, this Phillips Flat Countersunk Head Screw is made from Polyvinylidene Fluoride (PVDF), a premium thermoplastic known for its exceptional chemical resistance, mechanical strength, and thermal stability. With a flush, countersunk head design, it ensures a smooth and secure fit, making it ideal for applications requiring low-profile, non-metallic fasteners. Perfect for chemical processing, semiconductor manufacturing, marine environments, and medical equipment, this PVDF Phillips Flat Countersunk Head Screw ensures secure, long-lasting fastening in aggressive and demanding conditions.
- High-Quality PVDF Construction – Provides outstanding resistance to chemicals, acids, and solvents.
- Phillips Flat Countersunk Head Design – Creates a flush surface for a clean, streamlined appearance.
- Lightweight & Durable – Offers high mechanical strength while reducing overall weight.
- Thermal & UV Stability – Withstands extreme temperatures and prolonged exposure to harsh conditions.
- Non-Conductive & Low Water Absorption – Ideal for electrical, marine, and chemical processing applications.
- Available in M3, M4, M5, M6, and M8 diameters.
- Lengths ranging from 6mm to 60mm.
Applications
Electrical and Electronics, Harsh Environment, Utilities, Mechanical, Medical Electronics, Military
Technical Specifications
-
6mm
Flat / Countersunk Head Phillips
No SVHC (25-Jun-2025)
M3
PVDF (Polyvinylidene Fluoride)
Multicomp Pro Cross Countersunk PVDF Screws
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
