
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.050 (CNY149.2165) |
| 10+ | CNY99.650 (CNY112.6045) |
| 25+ | CNY96.280 (CNY108.7964) |
| 50+ | CNY90.280 (CNY102.0164) |
Product Information
Product Overview
This M8 x 10 Phillips Pan Head Screw is precision-engineered from Polyvinylidene Fluoride (PVDF), a high-performance thermoplastic renowned for its exceptional chemical resistance, mechanical strength, and thermal stability. Designed for secure and corrosion-resistant fastening, it is ideal for applications requiring lightweight, non-metallic, and non-conductive fasteners. Perfect for chemical processing, semiconductor manufacturing, marine environments, and medical equipment, this M8 x 10 PVDF Phillips Pan Head Screw delivers long-lasting performance in demanding conditions.
- Premium PVDF Construction – Offers outstanding resistance to chemicals, acids, and solvents.
- Phillips Pan Head Design – Provides a smooth, rounded profile with secure torque control.
- Size: M8 diameter with a 10mm length.
- High Strength & Lightweight – Ensures reliable fastening while minimizing overall weight.
- Thermal & UV Stability – Withstands extreme temperatures and harsh environmental conditions.
- Non-Conductive & Low Water Absorption – Ideal for electrical, marine, and chemical processing applications.
Applications
Electrical and Electronics, Harsh Environment, Utilities, Mechanical, Medical Electronics, Military
Technical Specifications
-
10mm
Pan Head Phillips
No SVHC (25-Jun-2025)
M8
Polyvinylidene Fluoride
Multicomp Pro Cross Pan PVDF Screws
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
