
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.590 (CNY49.2567) |
| 10+ | CNY31.400 (CNY35.482) |
| 25+ | CNY30.490 (CNY34.4537) |
| 50+ | CNY29.850 (CNY33.7305) |
Product Information
Product Overview
Designed for high-performance fastening in corrosive and high-temperature environments, this Phillips Pan Head Screw is made from Polyvinylidene Fluoride (PVDF), a premium thermoplastic known for its exceptional chemical resistance, strength, and durability. Ideal for industries requiring non-metallic, non-conductive, and lightweight fasteners, this screw provides a secure and long-lasting hold in a variety of applications. Perfect for chemical processing plants, semiconductor industries, marine applications, and medical equipment, this PVDF Phillips Pan Head Screw ensures long-term reliability in demanding and corrosive environments.
- High-Quality PVDF Construction – Exceptional resistance to chemicals, acids, and solvents.
- Phillips Pan Head Design – Provides a smooth, low-profile finish with secure torque control.
- Lightweight Yet Strong – Reduces overall assembly weight while maintaining high mechanical performance.
- Thermal & UV Stability – Withstands extreme temperatures and prolonged exposure to harsh conditions.
- Non-Conductive & Low Water Absorption – Ideal for electrical, marine, and chemical processing applications.
- M3, M4, M5, M6, M8 diameter options.
- Available in lengths ranging from 6mm to 60mm.
Applications
Electrical and Electronics, Harsh Environment, Utilities, Mechanical, Medical Electronics, Military
Technical Specifications
-
25mm
Pan Head Phillips
No SVHC (25-Jun-2025)
M3
PVDF (Polyvinylidene Fluoride)
Multicomp Pro Cross Pan PVDF Screws
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
