
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.540 (CNY93.2702) |
| 10+ | CNY62.340 (CNY70.4442) |
| 25+ | CNY60.160 (CNY67.9808) |
| 50+ | CNY56.520 (CNY63.8676) |
Product Information
Product Overview
The M6 x 6 Hex Socket Screw is meticulously crafted from Polyvinylidene Fluoride (PVDF), a premium thermoplastic that offers exceptional resistance to chemicals, acids, and extreme temperatures. Engineered for high-strength, secure fastening, this screw is ideal for applications that demand non-metallic, non-conductive, and corrosion-resistant fasteners. Perfect for aerospace, semiconductor, medical, and chemical processing industries, this M6 x 6 PVDF Hex Socket Screw delivers long-term performance and secure fastening in demanding environments.
- High-Quality PVDF Material – Provides superior chemical, thermal, and corrosion resistance.
- Hex Socket Drive – Ensures precise torque control for reliable, high-torque applications.
- Size: M6 diameter with a 6mm length.
- Lightweight Yet Strong – Offers robust mechanical performance while minimizing overall weight.
- Thermal & UV Stability – Withstands extreme temperatures and prolonged exposure to harsh environments.
- Non-Conductive & Low Water Absorption – Ideal for electrical, chemical, and marine applications.
Applications
Electrical and Electronics, Harsh Environment, Utilities, Mechanical, Medical Electronics, Military
Technical Specifications
-
6mm
Hex Socket
No SVHC (25-Jun-2025)
M6
Polyvinylidene Fluoride
Multicomp Pro Hex Socket PVDF Screws
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
