
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.400 (CNY137.182) |
| 10+ | CNY91.190 (CNY103.0447) |
| 25+ | CNY88.180 (CNY99.6434) |
| 50+ | CNY82.630 (CNY93.3719) |
Product Information
Product Overview
The M5 x 40 Hex Socket Screw is expertly crafted from Polyvinylidene Fluoride (PVDF), a high-performance thermoplastic known for its exceptional chemical resistance, durability, and thermal stability. Designed for high-strength, corrosion-resistant fastening, this screw is ideal for applications that require non-metallic, non-conductive, and lightweight solutions. Perfect for chemical processing, semiconductor manufacturing, marine environments, and medical equipment, this M5 x 40 PVDF Hex Socket Screw ensures long-lasting performance and secure fastening in demanding conditions.
- Premium PVDF Material – Offers superior resistance to chemicals, acids, and solvents.
- Hex Socket Drive – Ensures secure torque control for reliable fastening.
- Size: M5 diameter with a 40mm length.
- Lightweight Yet Strong – Provides high mechanical strength while minimizing overall weight.
- Thermal & UV Stability – Performs reliably in extreme temperatures and harsh conditions.
- Non-Conductive & Low Water Absorption – Ideal for electrical, marine, and chemical processing applications.
Applications
Electrical and Electronics, Harsh Environment, Utilities, Mechanical, Medical Electronics, Military
Technical Specifications
-
40mm
Hex Socket
No SVHC (25-Jun-2025)
M5
Polyvinylidene Fluoride
Multicomp Pro Hex Socket PVDF Screws
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
