
10 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.400 (CNY38.872) |
| 10+ | CNY24.850 (CNY28.0805) |
| 25+ | CNY24.120 (CNY27.2556) |
| 50+ | CNY23.660 (CNY26.7358) |
Product Information
Product Overview
Engineered for high-strength, corrosion-resistant fastening, this Hex Socket Cap Head Screw is manufactured from Polyvinylidene Fluoride (PVDF), a premium thermoplastic known for its exceptional chemical resistance, durability, and lightweight properties. Designed for secure and precise assembly, it is ideal for industries requiring non-metallic, non-conductive, and high-performance fasteners. This PVDF Hex Socket Cap Head Screw is perfect for chemical processing, semiconductor manufacturing, marine environments, and medical equipment, ensuring long-lasting reliability and performance in aggressive and demanding conditions.
- Superior PVDF Construction – Exceptional resistance to chemicals, acids, and solvents.
- Hex Socket Cap Head Design – Provides a secure grip for high-torque applications and easy installation.
- Lightweight & High Strength – Offers robust fastening while reducing overall weight.
- Excellent Thermal & UV Stability – Withstands extreme temperatures and harsh environmental conditions.
- Non-Conductive & Low Water Absorption – Ideal for electrical, marine, and chemical processing applications.
- Available in M3, M4, M5, M6, and M8 diameters.
- Lengths ranging from 6mm to 60mm.
Applications
Electrical and Electronics, Harsh Environment, Utilities, Mechanical, Medical Electronics, Military
Technical Specifications
-
12mm
Cap Head Hex Socket
No SVHC (25-Jun-2025)
M3
PVDF (Polyvinylidene Fluoride)
Multicomp Pro Hex Socket PVDF Screws
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
