Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014335Copy
Manufacturer Standard Lead Time32 weeks
Order Code4550739
Product RangeMulticomp Pro Hex Head PVDF Screws
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.750 (CNY42.6575) |
| 15+ | CNY27.470 (CNY31.0411) |
| 50+ | CNY26.560 (CNY30.0128) |
| 150+ | CNY26.100 (CNY29.493) |
| 250+ | CNY25.650 (CNY28.9845) |
| 500+ | CNY25.190 (CNY28.4647) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
CNY37.75 (CNY42.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014335Copy
Manufacturer Standard Lead Time32 weeks
Order Code4550739
Product RangeMulticomp Pro Hex Head PVDF Screws
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Head TypeHex
Thread Length10mm
External Length12mm
Fastener MaterialPVDF (Polyvinylidene Fluoride)
Fastener Plating-
Product RangeMulticomp Pro Hex Head PVDF Screws
SVHCNo SVHC (25-Jun-2025)
Product Overview
Engineered for superior performance in demanding environments, this Hexagon Head Bolt is crafted from high-quality Polyvinylidene Fluoride (PVDF), offering exceptional chemical resistance, mechanical strength, and thermal stability. Designed for secure fastening applications, it provides a reliable solution for industries requiring corrosion-resistant, lightweight, and non-conductive fasteners.
- Premium PVDF Construction – Ensures excellent resistance to chemicals, acids, and solvents.
- Hexagon Head Design – Allows for secure tightening and easy tool compatibility.
- Lightweight Yet Durable – Offers high mechanical strength while reducing overall assembly weight.
- Excellent Thermal Stability – Withstands extreme temperatures and harsh conditions.
- Non-Conductive & Low Water Absorption – Ideal for electrical, chemical, and marine applications.
- Wide Size Range.
Applications
Electrical and Electronics, Harsh Environment, Utilities, Mechanical, Medical Electronics, Military
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
12mm
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Thread Length
10mm
Fastener Material
PVDF (Polyvinylidene Fluoride)
Product Range
Multicomp Pro Hex Head PVDF Screws
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
