
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.420 (CNY54.7146) |
| 10+ | CNY34.950 (CNY39.4935) |
| 25+ | CNY33.860 (CNY38.2618) |
| 50+ | CNY33.220 (CNY37.5386) |
Product Information
Product Overview
Engineered for high-performance, corrosion-resistant fastening, this Phillips Pan Head Screw is manufactured from Polyether Ether Ketone (PEEK), an advanced thermoplastic renowned for its exceptional mechanical strength, chemical resistance, and thermal stability. Designed for applications requiring lightweight, non-metallic, and high-strength fasteners, it provides a secure hold in even the most demanding environments. Ideal for aerospace, automotive, medical, semiconductor, and chemical processing applications, this PEEK Phillips Pan Head Screw provides exceptional performance in extreme conditions while maintaining a lightweight and non-corrosive fastening solution.
- Premium PEEK Construction – Superior resistance to chemicals, extreme temperatures, and wear.
- Phillips Pan Head Design – Offers a smooth, rounded profile with secure torque control.
- High Strength & Lightweight – Comparable to metal fasteners while significantly reducing weight.
- Thermal & Electrical Insulation – Withstands extreme temperatures and offers excellent dielectric properties.
- Corrosion & Wear Resistance – Ensures long-term durability in harsh environments.
- Available in M3, M4, M5, M6, and M8 diameters.
- Lengths ranging from 6mm to 45mm.
Applications
Electrical and Electronics, Harsh Environment, Utilities, Mechanical, Medical Electronics, Military
Technical Specifications
-
6mm
Pan Head Phillips
No SVHC (25-Jun-2025)
M3
PEEK (Polyether Ether Ketone)
Multicomp Pro Cross Pan PEEK Screws
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
