
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.520 (CNY67.2576) |
| 10+ | CNY44.870 (CNY50.7031) |
| 25+ | CNY43.410 (CNY49.0533) |
| 50+ | CNY40.680 (CNY45.9684) |
Product Information
Product Overview
Designed for high-performance fastening in demanding applications, this Phillips Flat Countersunk Head Screw is crafted from Polyether Ether Ketone (PEEK), an advanced thermoplastic known for its exceptional mechanical strength, chemical resistance, and high-temperature stability. With a flush, countersunk head design, it provides a smooth, streamlined finish, making it ideal for applications requiring low-profile, secure fastening. Perfect for aerospace, automotive, medical, semiconductor, and chemical processing industries, this PEEK Phillips Flat Countersunk Head Screw ensures reliable, high-strength fastening in critical applications.
- High-Performance PEEK Material – Outstanding resistance to chemicals, wear, and high temperatures.
- Phillips Flat Countersunk Head Design – Creates a flush surface for a clean and professional appearance.
- Lightweight Yet High Strength – Comparable to metal fasteners while significantly reducing weight.
- Thermal & Electrical Insulation – Withstands extreme temperatures and offers excellent dielectric properties.
- Corrosion & Wear Resistance – Ideal for harsh environments, ensuring long-term durability.
- Available in M3, M4, M5, M6, and M8 diameters.
- Lengths ranging from 6mm to 45mm.
Applications
Electrical and Electronics, Harsh Environment, Utilities, Mechanical, Medical Electronics, Military
Technical Specifications
-
6mm
Flat / Countersunk Head Phillips
No SVHC (25-Jun-2025)
M3
PEEK (Polyether Ether Ketone)
Multicomp Pro Cross Countersunk PEEK Screws
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
