
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.610 (CNY73.0093) |
| 10+ | CNY48.780 (CNY55.1214) |
| 25+ | CNY47.140 (CNY53.2682) |
| 50+ | CNY44.230 (CNY49.9799) |
Product Information
Product Overview
Designed for high-strength, lightweight, and corrosion-resistant fastening, this Hex Socket Cap Head Screw is crafted from Polyether Ether Ketone (PEEK), a high-performance thermoplastic known for its exceptional mechanical properties, chemical resistance, and thermal stability. With a hex socket drive, it allows for precise torque control, making it ideal for critical applications in demanding environments. Perfect for aerospace, automotive, medical, semiconductor, and chemical processing industries, this PEEK Hex Socket Cap Head Screw delivers long-term reliability and high-performance fastening where metal alternatives may fail.
- Premium PEEK Construction – Outstanding resistance to chemicals, extreme temperatures, and wear.
- Hex Socket Cap Head Design – Enables high torque application for secure and reliable fastening.
- High Strength & Lightweight – Provides metal-like performance while significantly reducing weight.
- Thermal & Electrical Insulation – Withstands extreme temperatures and offers excellent dielectric properties.
- Superior Corrosion & Wear Resistance – Ensures durability in harsh and chemically aggressive environments.
- Available in M3, M4, M5, M6, and M8 diameters.
- Lengths ranging from 6mm to 65mm.
Applications
Electrical and Electronics, Harsh Environment, Utilities, Mechanical, Medical Electronics, Military
Technical Specifications
-
12mm
Cap Head Hex Socket
No SVHC (25-Jun-2025)
M3
PEEK (Polyether Ether Ketone)
Multicomp Pro Hex Socket PEEK Screws
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
