Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014094Copy
Order Code4459583
Product RangeMP Multihead Plugtops
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.130 (CNY144.7869) |
| 5+ | CNY120.490 (CNY136.1537) |
| 10+ | CNY113.660 (CNY128.4358) |
| 25+ | CNY106.200 (CNY120.006) |
| 50+ | CNY102.200 (CNY115.486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.13 (CNY144.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014094Copy
Order Code4459583
Product RangeMP Multihead Plugtops
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 112V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorRight Angle Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP Multihead Plugtops
Plug TypeAU, EU, UK, US
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP-SW4047-C2-FA is a 24W interchangeable wall plug power supply.
- Interchangeable AC heads, 1 year warranty
- Level VI efficiency, worldwide approvals
- Input voltage range from 90 to 264VAC, input frequency range from 50/60Hz +/- 3Hz
- 0.6A max input current rated, +12V output voltage rating
- 2A output current range
- 2.1 x 5.5 x 12mm centre positive – right angle output connection type
- 86.8% min efficiency, overvoltage/short-circuit/overcurrent protection
- Size is 88.5mm (L) x 43.3mm (W) x 40mm (H) max
- Operating temperature range from 0°C to +40°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP Multihead Plugtops
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Right Angle Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
