Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014093Copy
Manufacturer Standard Lead Time50 weeks
Order Code4459582
Product RangeMP UK Plugtops
Your Part Number
244 In Stock
Need more?
244 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.510 (CNY155.3863) |
| 5+ | CNY129.320 (CNY146.1316) |
| 10+ | CNY122.040 (CNY137.9052) |
| 25+ | CNY113.940 (CNY128.7522) |
| 50+ | CNY109.660 (CNY123.9158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.51 (CNY155.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014093Copy
Manufacturer Standard Lead Time50 weeks
Order Code4459582
Product RangeMP UK Plugtops
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 112V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP UK Plugtops
Plug TypeUK Type G
SVHCNo SVHC (23-Jan-2024)
Product Overview
MP-SW3114LUG-B-UK-FA is an AC / DC wall mount power supply.
- Universal / full range AC input, small & compact design
- Fixed AC mains lead- UK plug fitted - can be cut off for direct wiring
- Meets latest energy efficiency legislation, safety approved
- Integral fixing lugs suitable for mounting, high reliability MTBF 50K hours
- Rated input voltage range from 100 to 240VAC, full frequency range from 47 to 63Hz
- 12VDC voltage, 2A max current, 24W power
- Over current and short circuit protections
- 1.5m DC cord, 2.1 x 5.5 x 12mm positive centre (+ve C) DC output type
- Operating temperature range from 0 to 40°C
- Case size is 106 x 49.8 x 35.09mm
Technical Specifications
Power Supply Applications
-
Output Power Max
24W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP UK Plugtops
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138
