Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014017Copy
Manufacturer Standard Lead Time9 weeks
Order Code4532283
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,968.210 (CNY2,224.0773) |
| 10+ | CNY1,859.610 (CNY2,101.3593) |
| 25+ | CNY1,809.530 (CNY2,044.7689) |
| 50+ | CNY1,759.380 (CNY1,988.0994) |
| 100+ | CNY1,700.940 (CNY1,922.0622) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,968.21 (CNY2,224.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014017Copy
Manufacturer Standard Lead Time9 weeks
Order Code4532283
Technical Datasheet
Coaxial Cable TypeRG8U
Conductor Area CSA-
Conductor MaterialCopper
Outside Diameter10.3mm
External Diameter10.3mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coaxial Cable Type
RG8U
Conductor Material
Copper
External Diameter
10.3mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Wire Gauge
-
Conductor Area CSA
-
Outside Diameter
10.3mm
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
100m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.31524
