Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013958Copy
Manufacturer Standard Lead Time39 weeks
Order Code4434409
Product RangeMP PVDF Wire
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY948.520 (CNY1,071.8276) |
| 5+ | CNY860.060 (CNY971.8678) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY948.52 (CNY1,071.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013958Copy
Manufacturer Standard Lead Time39 weeks
Order Code4434409
Product RangeMP PVDF Wire
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPVDF
Jacket ColourRed
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.13mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter0.8mm
Approval Specification-
Product RangeMP PVDF Wire
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP013958 is a hook-up wire. Suitable for used in the wiring of switch, control, metering and instrumentation panels and the internal connections in motor starters and controllers.
- 0.13mm² nominal area, 1/0.4 conductor composition
- 0.2mm radial thickness of insulation, 0.8mm nominal diameter
- 143Ω/km max conductor resistance at 20°C
- Silver plated oxygen free copper material, PVDF insulation
- 6x O.Dmm min bend radius, 3000V spark test
- 600V voltage rating, 100Mohm min insulation resistance at 20°C
- Red colour, 100m pack length, 26 AWG wire gauge
- Operating temperature range from -60°C to 150°C
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Red
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
100m
Conductor Area CSA
0.13mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVDF
Wire Gauge
26AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
0.8mm
Product Range
MP PVDF Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
