Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013953Copy
Manufacturer Standard Lead Time43 weeks
Order Code4416014
Product RangeMulticomp Pro Screwdrivers
Your Part Number
903 In Stock
Need more?
903 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.220 (CNY37.5386) |
| 10+ | CNY31.770 (CNY35.9001) |
| 25+ | CNY31.040 (CNY35.0752) |
| 75+ | CNY30.400 (CNY34.352) |
| 150+ | CNY29.770 (CNY33.6401) |
| 250+ | CNY29.130 (CNY32.9169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.22 (CNY37.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013953Copy
Manufacturer Standard Lead Time43 weeks
Order Code4416014
Product RangeMulticomp Pro Screwdrivers
Technical Datasheet
Product RangeMulticomp Pro Screwdrivers
SVHCNo SVHC (21-Jan-2025)
Product Overview
This handy tool includes a 1PC Ratchet Screwdriver and 6PCS Bits measuring 25mm in size, with SL4-5-6mm and PH1-PH2-PH3 options. Crafted with high-quality CRV material, it's built to last and handle any fastening or unfastening task with ease. Whether you're a professional or DIY enthusiast, this screwdriver set is a must-have addition to your toolkit.
- 1PC Ratchet Screwdriver
- 6PCS Bits 25mm, SL4-5-6mm, PH1-PH2-PH3
- Main Material: CRV
Applications
Mechanical, Industrial & Manufacturing, Hobby & Education, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
6 Pieces of 25mm Bits, SL4-5-6mm Slotted, PH1-PH2-PH3 Phillips
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
