Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013838Copy
Manufacturer Standard Lead Time45 weeks
Order Code4385790
Product RangeMP 1MM Lock Wire-to-Board
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.130 (CNY1.2769) |
| 50+ | CNY0.854 (CNY0.965) |
| 100+ | CNY0.763 (CNY0.8622) |
| 200+ | CNY0.699 (CNY0.7899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.13 (CNY1.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013838Copy
Manufacturer Standard Lead Time45 weeks
Order Code4385790
Product RangeMP 1MM Lock Wire-to-Board
Technical Datasheet
Product RangeMP 1MM Lock Wire-to-Board
No. of Positions5Ways
Pitch Spacing1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP013838 is a 1mm wire to board housing.
- 05 positions
- 1A AC/DC current rating, 50V AC/DC voltage rating
- 30mohm max contact resistance, 100Mohm min insulation resistance
- 500VAC /minute withstanding voltage
- High temperature plastic (Nylon 66 UL94V-0) insulator material
- Natural insulator colour
- Operating temperature range from -40°C to + 105°C
Technical Specifications
Product Range
MP 1MM Lock Wire-to-Board
No. of Positions
5Ways
For Use With
Multicomp Pro MP 1mm Lock Wire-to-Board Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
