Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013809Copy
Manufacturer Standard Lead Time45 weeks
Order Code4385758
Product RangeMP 1MM Lock Wire-to-Board
Your Part Number
1,098 In Stock
Need more?
1,098 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.480 (CNY2.8024) |
| 50+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.730 (CNY1.9549) |
| 200+ | CNY1.630 (CNY1.8419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.48 (CNY2.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013809Copy
Manufacturer Standard Lead Time45 weeks
Order Code4385758
Product RangeMP 1MM Lock Wire-to-Board
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMP 1MM Lock Wire-to-Board
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP013809 is a 1mm wire to board header.
- 04 contacts, surface mount right angle contact termination type
- 1A AC/DC current rating, 50V AC/DC voltage rating
- 30mohm max contact resistance, 100Mohm min insulation resistance
- 500VAC /minute withstanding voltage
- High temperature plastic (LCP 66 UL94V-0) insulator material
- Natural insulator colour, phosphor bronze contact
- Matte tin plated plating
- Operating temperature range from -40°C to + 105°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
4Contacts
Product Range
MP 1MM Lock Wire-to-Board
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
