Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013767Copy
Manufacturer Standard Lead Time9 weeks
Order Code4386604
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY886.120 (CNY1,001.3156) |
| 10+ | CNY835.500 (CNY944.115) |
| 25+ | CNY792.070 (CNY895.0391) |
| 50+ | CNY770.330 (CNY870.4729) |
| 100+ | CNY748.650 (CNY845.9745) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
CNY886.12 (CNY1,001.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013767Copy
Manufacturer Standard Lead Time9 weeks
Order Code4386604
Technical Datasheet
Coaxial Cable TypeRG6/U
Conductor Area CSA-
Conductor MaterialCopper
External Diameter6.8mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)1000ft
Outside Diameter6.8mm
Reel Length (Metric)305m
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG6/U
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Outside Diameter
6.8mm
Wire Gauge
-
Conductor Area CSA
-
External Diameter
6.8mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
1000ft
Reel Length (Metric)
305m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.0512
