Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013763Copy
Manufacturer Standard Lead Time31 weeks
Order Code4566667
Product RangeMP Multihead Plugtops
Your Part Number
799 In Stock
Need more?
799 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.230 (CNY47.7199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.23 (CNY47.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013763Copy
Manufacturer Standard Lead Time31 weeks
Order Code4566667
Product RangeMP Multihead Plugtops
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max20W
Output Voltage - Output 15V
Output Voltage - Output 29V
Output Voltage - Output 312V
Input Voltage VAC90V AC to 250V AC
Product RangeMP Multihead Plugtops
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Euro USB-C PD Mains Charger delivers up to 20W of power, featuring one USB-C port for fast and efficient charging. It supports a wide range of smartphones, tablets, and other USB-C devices, with output options of 5V @ 3A, 9V @ 2.22A, and 12V @ 1.67A. This compact charger ensures reliable power delivery for all your USB-C-powered gadgets.
- Input voltage range: 90V AC to 264V AC
- Rate Frequency: 50/60Hz
- Rated Output Power: 20W
- Short Circuit Protection
- Over Current Protection
- IP Rating : IP20
- Safety Accord with IEC62368-1, EN62368-1, GB4943
- MP013764 - White Colour Alternative
Applications
Power Supplies, Consumer Electronics, Computer Hardware, Utilities
Notes
Operating Life: Power supply in rated conditions 100V-240V AC ambient temperature 25°C life time 3 years
Technical Specifications
Power Supply Applications
ITE
Output Voltage - Output 1
5V
Output Voltage - Output 3
12V
Product Range
MP Multihead Plugtops
Output Power Max
20W
Output Voltage - Output 2
9V
Input Voltage VAC
90V AC to 250V AC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MP013763
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
