Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013730Copy
Manufacturer Standard Lead Time65 weeks
Order Code4349675
Product RangeMP LEV connectors
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.370 (CNY45.6181) |
| 5+ | CNY35.270 (CNY39.8551) |
| 10+ | CNY33.270 (CNY37.5951) |
| 25+ | CNY31.270 (CNY35.3351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.37 (CNY45.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013730Copy
Manufacturer Standard Lead Time65 weeks
Order Code4349675
Product RangeMP LEV connectors
Technical Datasheet
Connector Type AMini Plug
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMP LEV connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini Plug
No. of Positions
6 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
MP LEV connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00301
