Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013726Copy
Manufacturer Standard Lead Time65 weeks
Order Code4349670
Product RangeMP LEV connectors
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.350 (CNY88.5355) |
| 5+ | CNY72.980 (CNY82.4674) |
| 10+ | CNY66.880 (CNY75.5744) |
| 25+ | CNY60.600 (CNY68.478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.35 (CNY88.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013726Copy
Manufacturer Standard Lead Time65 weeks
Order Code4349670
Product RangeMP LEV connectors
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMP LEV connectors
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
MP LEV connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05451
