Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013689Copy
Manufacturer Standard Lead Time38 weeks
Order Code4338922
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY865.160 (CNY977.6308) |
| 5+ | CNY708.460 (CNY800.5598) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY865.16 (CNY977.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013689Copy
Manufacturer Standard Lead Time38 weeks
Order Code4338922
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores-
Wire Gauge16AWG
Conductor Area CSA0
Jacket ColourRed, Black
No. of Max Strands x Strand Size28 x 0.254mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.8mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Jacket Colour
Red, Black
Conductor Material
Copper
External Diameter
5.8mm
Product Range
-
No. of Cores
-
Conductor Area CSA
0
No. of Max Strands x Strand Size
28 x 0.254mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.31
