
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.240 (CNY125.7012) |
| 10+ | CNY94.510 (CNY106.7963) |
| 25+ | CNY87.470 (CNY98.8411) |
| 100+ | CNY73.950 (CNY83.5635) |
Product Information
Product Overview
The MP013684 Field‑Installable RJ45 Plug is a robust, high‑performance 8‑pin CAT 6A connector designed for fast, reliable Ethernet terminations in industrial, commercial, and data‑networking environments. Its straight, male RJ45 interface ensures universal compatibility with structured cabling systems, while the metal zinc‑alloy housing provides enhanced durability, mechanical stability, and improved shielding performance. Engineered for demanding applications, the connector supports cable diameters from 6mm to 8mm, making it suitable for a wide range of industrial and commercial cable types. The gold‑plated brass contacts deliver low contact resistance and long‑term signal integrity, backed by a mechanical lifespan of ≥100 mating cycles. Rated to 60V and 1.5A, the MP013684 offers dependable electrical performance with insulation resistance ≥100MΩ and contact resistance ≤30mΩ, ensuring stable data transmission even in electrically noisy environments. Its CAT 6A transmission characteristics support high‑speed networking, including Gigabit and 10‑Gigabit Ethernet. Designed for environments requiring reliable connectivity, the connector meets IEC60529 standards and offers IP20 protection, suitable for indoor installations with pollution degree 3.
- Metal housing — Durable zinc‑alloy body with nickel plating for strong mechanical protection.
- CAT 6A performance — Supports high‑speed Ethernet including 10‑Gigabit applications.
- Gold‑plated contacts — Ensures low resistance and long‑term signal stability.
- Field‑installable design — Enables quick, tool‑assisted termination on‑site.
- Wide cable compatibility — Fits 6–8mm cable diameters for flexible installation.
- IP20 protection — Suitable for indoor environments with pollution degree 3.
- Reliable electrical ratings — 60V, 1.5A performance for stable operation.
- Extended temperature range — Works from –25°C to +85°C for harsh indoor conditions.
- Shielded design — Reduces interference for clean, stable data transmission.
- ≥100 mating cycles — Built for repeated, dependable use in professional installations.
Applications
Industrial Automation, Factory Automation, Industrial Equipment, Communications & Networking, Data / Computing, Electronics, Embedded Computing, Instrumentation, Test & Measurement, Automation & Process Control
Notes
Field Installable
Technical Specifications
RJ45 Plug
8P8C
IP20
Straight
Without Magnetics
Without Light Pipe
No SVHC (17-Jan-2023)
1 x 1 (Port)
Cat6a
Cable Mount
Shielded
Without LED
Multicomp Pro RJ45 Plugs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
